Part Details for PX0956/S by Bulgin
Overview of PX0956/S by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0956/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6811
|
Newark | Socket, Rewireable, 6A, Free, Product Range:-, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:6A, Connector Mounting:Cable Mount, Contact Termination Type:Screw/Solder, Svhc:No Svhc (27-Jun-2018), Colour:Black, Connector Rohs Compliant: Yes |Bulgin Limited PX0956/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$18.3800 / $26.1700 | Buy Now |
DISTI #
708-3107-ND
|
DigiKey | CONN PLUG FMALE 8POS SCRW/SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
101 In Stock |
|
$16.6250 / $25.6800 | Buy Now |
DISTI #
167-PX0956/S
|
Mouser Electronics | Standard Circular Connector 8 POLE SOCKET RoHS: Compliant | 95 |
|
$17.1300 / $24.2800 | Buy Now |
DISTI #
70427403
|
RS | Power Connector Cable Mount Plug, Screw Down Termination, 6A, 250 V ac | Bulgin PX0956/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$18.8700 / $24.5000 | Buy Now |
|
Onlinecomponents.com | Power Connector Cable Mount Plug, Screw Down Termination, 6A, 250 V ac | Bulgin PX0956/S RoHS: Compliant |
120 In Stock |
|
$17.0300 / $21.9700 | Buy Now |
DISTI #
77356716
|
Verical | Conn Circular SKT 8 POS Screw RA Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 11288 |
|
$17.3880 / $24.1780 | Buy Now |
DISTI #
77321636
|
Verical | Conn Circular SKT 8 POS Screw RA Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 996 |
|
$17.0716 / $19.0708 | Buy Now |
DISTI #
54229081
|
Verical | Conn Circular SKT 8 POS Screw RA Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2048 | Americas - 116 |
|
$20.8831 / $28.8113 | Buy Now |
DISTI #
PX0956/S
|
TME | Connector: circular, soldering,screw terminal, female, 9mm, 6A Min Qty: 1 | 11288 |
|
$13.9300 / $19.3700 | Buy Now |
DISTI #
PX0956/S
|
Avnet Abacus | Standard Circular Connector (Alt: PX0956/S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0956/S
PX0956/S CAD Models
PX0956/S Part Data Attributes
|
PX0956/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0956/S
Bulgin
Mains Power Connector, 6A, 250VAC, Female, Screw/Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: UL94HB | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW/SOLDER | |
Total Number of Contacts | 8 |