-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0941/10/P by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4789
|
Newark | Circular Connector, Buccaneer 900 Series, Plug, 10, Pin, Screw, Panel Mount |Bulgin Limited PX0941/1... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4200 | Buy Now |
DISTI #
708-1384-ND
|
DigiKey | CONN RCPT MALE 10P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
33 In Stock |
|
$58.1902 / $80.5200 | Buy Now |
DISTI #
177-PX0941/10/P
|
Mouser Electronics | Standard Circular Connector 10 PIN PNL MOUNT PLG RoHS: Compliant | 28 |
|
$57.4300 / $80.5200 | Buy Now |
DISTI #
70099081
|
RS | CABLE CONNECTOR, PLUG, FLANGE MOUNT, 900 SERIES BUCCANEER, 10-WAY, IP68 | Bulgin PX0941/10/P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3400 / $80.4300 | RFQ |
|
Onlinecomponents.com | Flange Mount Connector PX0941 Series 10 Contact Plug RoHS: Compliant |
18 In Stock |
|
$56.2900 / $109.9400 | Buy Now |
DISTI #
52467995
|
Verical | Conn Circular PIN 10 POS Screw Panel Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 17 |
|
$74.6720 / $142.9220 | Buy Now |
DISTI #
PX0941/10/P
|
TME | Connector: circular, socket, male, PIN: 10, Buccaneer 900, IP68 Min Qty: 10 | 0 |
|
$56.2700 / $64.1500 | RFQ |
DISTI #
PX0941/10/P
|
Avnet Abacus | (Alt: PX0941/10/P) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flange Mount Connector PX0941 Series 10 Contact Plug RoHS: Compliant |
18 In Stock |
|
$56.2900 / $109.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0941/10/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0941/10/P
Bulgin
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |