-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0931/05/P by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J8361
|
Newark | Industrial Circular, Plug, 5Pos, Panel, Product Range:Buccaneer 900 Series, Circular Connector She... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$33.0600 / $45.5300 | Buy Now |
DISTI #
708-1934-ND
|
DigiKey | CONN RCPT MALE 5POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
37 In Stock |
|
$28.0747 / $41.5600 | Buy Now |
DISTI #
177-PX0931/05/P
|
Mouser Electronics | Standard Circular Connector 5 POLE CHAS MT PLG RoHS: Compliant | 50 |
|
$27.8600 / $35.0400 | Buy Now |
DISTI #
70099186
|
RS | Connector Plug 5 13 to 10 AWG Axial Screw Terminal 32 A 600 VAC/VDC | Bulgin PX0931/05/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3 |
|
$27.2500 / $35.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$28.5800 | Buy Now |
|
Onlinecomponents.com | Conn Circular PL 5 POS Screw ST Panel Mount 5 Terminal 1 Port Buccaneer® RoHS: Compliant |
8 In Stock 25 On Order |
|
$30.1800 / $41.0300 | Buy Now |
DISTI #
PX0931/05/P
|
TME | Connector: circular, socket, male, PIN: 5, Buccaneer 900, IP68, 32A Min Qty: 25 | 0 |
|
$32.8500 | RFQ |
DISTI #
PX0931/05/P
|
Avnet Abacus | 5 Position Circular Connector Receptacle Male Pins Screw Nickel (Alt: PX0931/05/P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PL 5 POS Screw ST Panel Mount 5 Terminal 1 Port Buccaneer® RoHS: Compliant |
8 In Stock 25 On Order |
|
$30.1800 / $41.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0931/05/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0931/05/P
Bulgin
Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; VDE; CSA | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for PX0931/05/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0931/05/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PX0941/05/P | Bulgin | $50.5271 | Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | PX0931/05/P vs PX0941/05/P |