Part Details for PX0921/04/P by Bulgin
Overview of PX0921/04/P by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0921/04/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J8352
|
Newark | Circular Connector, Rcpt, 4Pos, Cable, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0921/04/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$31.6000 / $48.0400 | Buy Now |
DISTI #
708-1196-ND
|
DigiKey | CONN RCPT MALE 4POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
12 In Stock |
|
$27.5799 / $49.0600 | Buy Now |
DISTI #
177-PX0921/04/P
|
Mouser Electronics | Standard Circular Connector 4 POLE IN-LINE PLG RoHS: Compliant | 43 |
|
$26.8400 / $36.3200 | Buy Now |
DISTI #
V99:2348_20351368
|
Arrow Electronics | Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2219 | Americas - 20 |
|
$14.4600 / $20.2705 | Buy Now |
DISTI #
70099175
|
RS | Cable Connector In-Line 4 Plug 6 to 8 mm Dia In-Line Flex Screw 32&frasl | Bulgin PX0921/04/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 428 |
|
$28.5300 / $37.0500 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Buccaneer 900 Series - Cable Mount Plug - 4 Contacts - Screw Pin. RoHS: Compliant |
100 In Stock 100 On Order |
|
$24.6700 / $36.0300 | Buy Now |
DISTI #
51566145
|
Verical | Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1111 | Americas - 97 |
|
$33.0460 / $46.8390 | Buy Now |
DISTI #
63450195
|
Verical | Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 20 |
|
$20.2705 | Buy Now |
DISTI #
PX0921/04/P
|
TME | Connector: circular, plug, male, PIN: 4, Buccaneer 900, for cable Min Qty: 1 | 0 |
|
$27.5700 / $34.4600 | RFQ |
|
Powell Electronics | 4 POLE IN-LINE PLUG Min Qty: 1 | 40 |
|
$25.6400 / $30.7200 | Buy Now |
Part Details for PX0921/04/P
PX0921/04/P CAD Models
PX0921/04/P Part Data Attributes
|
PX0921/04/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0921/04/P
Bulgin
Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 25/32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |
Alternate Parts for PX0921/04/P
This table gives cross-reference parts and alternative options found for PX0921/04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0921/04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PXA911/04/P | Bulgin | $46.9982 | Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | PX0921/04/P vs PXA911/04/P |
PXA921/04/P | Bulgin | $39.6905 | Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | PX0921/04/P vs PXA921/04/P |