-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0911/05/P by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B6678
|
Newark | Circular Connector, Plug, 5 Position, Cable, Connector Type:Circular Industrial, Product Range:Buc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$38.9100 / $49.9900 | Buy Now |
DISTI #
708-1187-ND
|
DigiKey | CONN PLUG MALE 5POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
24 In Stock |
|
$37.4125 / $54.4100 | Buy Now |
DISTI #
177-PX0911/05/P
|
Mouser Electronics | Standard Circular Connector 5 POLE FLEX PLUG RoHS: Compliant | 51 |
|
$39.3100 / $49.4700 | Buy Now |
DISTI #
70099165
|
RS | Connector Plug 5 127 mm 50 mm (Min.) 13 to 15 mm 32 A 600 V -40 ° C Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 94 |
|
$42.7300 / $55.5000 | Buy Now |
|
Future Electronics | 900 Series 5 Position 600 V 32 A Unshielded Plug Male Flex Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk |
24 Bulk |
|
$38.3800 / $40.3000 | Buy Now |
|
Onlinecomponents.com | Conn Circular PL 5 POS Screw ST Cable Mount 5 Terminal 1 Port Buccaneer® RoHS: Compliant |
176 In Stock |
|
$36.3200 / $51.6900 | Buy Now |
DISTI #
16974717
|
Verical | Conn Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 102 |
|
$40.8500 / $46.6300 | Buy Now |
DISTI #
52467029
|
Verical | Conn Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 74 |
|
$43.8353 / $60.8118 | Buy Now |
DISTI #
87342828
|
Verical | Conn Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$74.7320 | Buy Now |
|
Future Electronics | 900 Series 5 Position 600 V 32 A Unshielded Plug Male Flex Cable Connector Min Qty: 1 Package Multiple: 1 |
24 null |
|
$38.3800 / $40.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0911/05/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0911/05/P
Bulgin
Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25/32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for PX0911/05/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0911/05/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PXA911/05/P | Bulgin | $46.9471 | Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | PX0911/05/P vs PXA911/05/P |
The recommended torque value is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific application and environmental conditions to determine the optimal torque value.
Yes, the PX0911/05/P connector is designed to withstand high-vibration environments, making it suitable for applications in industries such as aerospace, automotive, and industrial automation.
Yes, the PX0911/05/P connector is designed to operate in harsh environments, including high temperatures (up to 150°C) and exposure to chemicals. However, it's essential to consult the specific application and environmental conditions to ensure the connector's performance and reliability.
Yes, the PX0911/05/P connector is part of the Bulgin PX0911 series and is compatible with other connectors in the series, allowing for flexibility in design and application.
The PX0911/05/P connector has an IP67 rating, which means it is protected against dust ingress and can withstand immersion in water up to 1 meter for 30 minutes.