Part Details for PX0911/03/S/02 by Bulgin
Overview of PX0911/03/S/02 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0911/03/S/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4785
|
Newark | Industrial Circular, Rcpt, 3Pos, Cable, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0911/03/S/02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$34.2200 / $39.4800 | Buy Now |
DISTI #
708-2661-ND
|
DigiKey | CONN PLUG FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
91 In Stock |
|
$34.4691 / $44.0600 | Buy Now |
DISTI #
167-PX0911/03/S/02
|
Mouser Electronics | Standard Circular Connector 3 POLE FLEX SOCKET W/GLAND 9-11MM WHITE RoHS: Compliant | 42 |
|
$35.5000 / $41.7000 | Buy Now |
DISTI #
70099118
|
RS | Connector Socket 3 127 mm 50 mm (Min.) 13 to 15 mm 32 A 600 V -40 degC | Bulgin PX0911/03/S/02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6700 / $42.7100 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
88 In Stock |
|
$32.8800 / $44.9400 | Buy Now |
DISTI #
PX0911/03/S/02
|
TME | Connector: circular, plug, female, PIN: 3, Buccaneer 900, for cable Min Qty: 1 | 2 |
|
$48.2400 / $60.3000 | Buy Now |
|
Master Electronics | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
88 In Stock |
|
$32.8800 / $44.9400 | Buy Now |
Part Details for PX0911/03/S/02
PX0911/03/S/02 CAD Models
PX0911/03/S/02 Part Data Attributes
|
PX0911/03/S/02
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0911/03/S/02
Bulgin
Mains Power Connector, 32A, 600V, Female, Screw Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 32A, 600V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |