Part Details for PX0911/02/P by Bulgin
Results Overview of PX0911/02/P by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0911/02/P Information
PX0911/02/P by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PX0911/02/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3135792
|
Farnell | PLUG, FREE, 2WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 76 |
|
$36.4643 / $45.5837 | Buy Now |
DISTI #
4369509
|
Farnell | CIRCULAR CONNECTOR, PLUG, 2POS, SCREW RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 48 |
|
$40.5114 / $42.8412 | Buy Now |
DISTI #
708-1184-ND
|
DigiKey | CONN PLUG MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$28.1784 / $41.7100 | Buy Now |
DISTI #
177-PX0911/02/P
|
Mouser Electronics | Standard Circular Connector 2 POLE FLEX PLUG RoHS: Compliant | 5 |
|
$28.1700 / $38.8600 | Buy Now |
DISTI #
70099162
|
RS | Connector Plug 2 127 mm 50 mm (Min.) 13 to 15 mm 32 A 600 V -40 ° C Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 32 |
|
$32.7600 / $42.5400 | Buy Now |
|
Onlinecomponents.com | Conn Circular PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
150 On Order |
|
$26.3700 / $43.0100 | Buy Now |
DISTI #
87459595
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2418 | Americas - 40 |
|
$32.5640 | Buy Now |
DISTI #
87330466
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$46.1860 | Buy Now |
DISTI #
PX0911/02/P
|
TME | Connector: circular, plug, male, PIN: 2, Buccaneer 900, for cable Min Qty: 1 | 34 |
|
$22.8300 / $34.7300 | Buy Now |
DISTI #
PX0911/02/P
|
Avnet Abacus | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port (Alt: PX0911/02/P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0911/02/P
PX0911/02/P CAD Models
PX0911/02/P Part Data Attributes
|
PX0911/02/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0911/02/P
Bulgin
Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: CSA; UL 94V-0; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for PX0911/02/P
This table gives cross-reference parts and alternative options found for PX0911/02/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0911/02/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PX0941/02/P | Bulgin | $14.9567 | Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | PX0911/02/P vs PX0941/02/P |
PX0931/02/P | Bulgin | $21.3156 | Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | PX0911/02/P vs PX0931/02/P |
PX0911/02/P Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified by Bulgin's application notes.
-
Yes, the PX0911/02/P is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration, as per IEC 60068-2-6.
-
Yes, the PX0911/02/P has an IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The maximum operating temperature range for the PX0911/02/P is -40°C to +125°C, as specified in the datasheet.
-
While the datasheet specifies a wire size range of 0.5 mm² to 2.5 mm², it's possible to use smaller or larger wire sizes with proper derating and consultation with Bulgin's technical support.