Part Details for PX0897/2M00 by Bulgin
Results Overview of PX0897/2M00 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0897/2M00 Information
PX0897/2M00 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
G802M006315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x3Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP |
Price & Stock for PX0897/2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6120
|
Newark | Patch Cord, Ip68 Plug-Rj45 Plug, 6.6 , Lan Category:Cat6A, Connector To Connector:Rj Buccaneer Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:2M Rohs Compliant: Yes |Bulgin Limited PX0897/2M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$22.4900 | Buy Now |
DISTI #
708-2838-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1 In Stock |
|
$49.3875 / $70.1400 | Buy Now |
DISTI #
167-PX0897/2M00
|
Mouser Electronics | Ethernet Cables / Networking Cables Flex Conn IP68 RJ45 to Shld RJ45 2M Cbl RoHS: Compliant | 0 |
|
$49.3800 | Order Now |
DISTI #
V99:2348_21698069
|
Arrow Electronics | PX0897/2M00 Bulgin Limited Cable Assembly 6a 2m 24-28AWG RJ-45 8 POS PL - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 2 |
|
$2.4430 / $9.8665 | Buy Now |
DISTI #
71194957
|
RS | Connector IP68 RJ45 to Shielded RJ45 2M Cable | Bulgin PX0897/2M00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3700 / $56.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$50.6600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 6a 2m 24-28AWG RJ-45 8 POS PL RoHS: Compliant |
25 In Stock |
|
$50.0800 / $153.7900 | Buy Now |
DISTI #
PX0897/2M00
|
TME | Patch cord, 2m, RJ45 plug,both sides, Plating: gold-plated, IP68 Min Qty: 1 | 0 |
|
$38.8200 / $49.9200 | RFQ |
|
Master Electronics | Cable Assembly Cat 6a 2m 24-28AWG RJ-45 8 POS PL RoHS: Compliant |
25 In Stock |
|
$50.0800 / $153.7900 | Buy Now |