Part Details for PX0847 by Bulgin
Overview of PX0847 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K3020
|
Newark | Connector, I/O, Rcpt, 6Pos, Crimp, No. Of Contacts:6Contacts, Gender:Receptacle, Connector Type:I/O, Contact Termination Type:Crimp, Product Range:Buccaneer Series, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Bulgin Limited PX0847 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5200 / $26.4100 | Buy Now |
DISTI #
157-PX0847
|
Mouser Electronics | IEEE 1394 Connectors PANEL MOUNT 6 POLE WITH 7 WAY CRIMP RoHS: Compliant | 0 |
|
$21.1300 / $25.4500 | Order Now |
DISTI #
71033212
|
RS | Fire Wire Panel Mount Connector | Bulgin PX0847 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0100 / $25.7300 | RFQ |
|
Onlinecomponents.com | Cable Assembly Fire Wire 0.132m 28AWG 6 POS IEEE 1394 F Crimp RoHS: Compliant |
17 In Stock |
|
$19.1900 / $25.4000 | Buy Now |
DISTI #
C1S136500017276
|
Chip1Stop | Cable Assembly Fire Wire 0.132m 28AWG 6 POS IEEE 1394 F Crimp RoHS: Compliant pbFree: Yes | 36 |
|
$55.5000 | Buy Now |
|
Master Electronics | Cable Assembly Fire Wire 0.132m 28AWG 6 POS IEEE 1394 F Crimp RoHS: Compliant |
17 In Stock |
|
$19.1900 / $25.4000 | Buy Now |
Part Details for PX0847
PX0847 CAD Models
PX0847 Part Data Attributes
|
PX0847
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0847
Bulgin
Telecom and Datacom Connector, 6 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |