Part Details for PX0845/B by Bulgin
Overview of PX0845/B by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PX0845/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8207
|
Newark | Sealed Usb, 2.0 Type B, Receptacle, Ip68, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4 Position, Connector Mounting:Through Hole Mount, Ip Rating:Ip68, Product Range:-, No. Of Positions:4Rohs Compliant: Yes |Bulgin Limited PX0845/B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$20.8300 / $28.7300 | Buy Now |
DISTI #
97K8114
|
Newark | Sealed Usb, 2.0 Type B, Receptacle, Ip68, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4 Position, Connector Mounting:Through Hole Mount, Ip Rating:Ip68, Product Range:-, Contact Rohs Compliant: Yes |Bulgin Limited PX0845/B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$14.4800 / $29.5000 | Buy Now |
DISTI #
708-1025-ND
|
DigiKey | CONN RCP USB2.0 TYPEB 4P PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18 In Stock |
|
$21.0322 / $28.4000 | Buy Now |
DISTI #
167-PX0845/B
|
Mouser Electronics | USB Connectors PANEL MT USB B TYPE PCB DIRECT MOUNT RoHS: Compliant | 74 |
|
$19.3600 / $24.2900 | Buy Now |
DISTI #
V99:2348_20351202
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 | Americas - 25 |
|
$18.9100 / $24.1400 | Buy Now |
DISTI #
70099038
|
RS | USB Buccaneer Rear Panel Mount Connector PCB Direct Mount IP68 Type B | Bulgin PX0845/B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 42 |
|
$13.0500 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type B F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
58 In Stock |
|
$20.4200 / $29.2800 | Buy Now |
DISTI #
77347819
|
Verical | Conn USB 2.0 Type B RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 43 |
|
$27.5429 / $32.4545 | Buy Now |
DISTI #
51566139
|
Verical | Conn USB 2.0 Type B RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1751 | Americas - 41 |
|
$32.9911 / $37.0633 | Buy Now |
DISTI #
69100061
|
Verical | Conn USB 2.0 Type B RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2319 | Americas - 25 |
|
$18.9100 / $24.1400 | Buy Now |
Part Details for PX0845/B
PX0845/B CAD Models
PX0845/B Part Data Attributes:
|
PX0845/B
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0845/B
Bulgin
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
JESD-609 Code | e4 | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | STEEL | |
Total Number of Contacts | 4 |