Part Details for PX0840/A/3M00 by Bulgin
Overview of PX0840/A/3M00 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0840/A/3M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J1550
|
Newark | Computer Cable, Usb 2.0, 3M, Black, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Bulgin Limited PX0840/A/3M00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$5.5000 | Buy Now |
DISTI #
708-1012-ND
|
DigiKey | CBL USB2.0 A PLUG-B PLUG W/COUPL Min Qty: 1 Lead time: 24 Weeks Container: Box |
58 In Stock |
|
$23.3707 / $31.5600 | Buy Now |
DISTI #
172-PX0840/A/3M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3M SEALED A-STD B RoHS: Compliant | 51 |
|
$20.9000 / $30.2800 | Buy Now |
DISTI #
70098934
|
RS | Cable, USB Type-A, USB Type-B, 4 Cond, 3m, 28 AWG (Signal), 22 AWG (Power) | Bulgin PX0840/A/3M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 49 |
|
$8.0600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 3m 22AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp RoHS: Compliant |
1 In Stock |
|
$21.3600 / $27.9000 | Buy Now |
DISTI #
77305715
|
Verical | Cable Assembly USB 3m USB Type A to USB Type B 4 to 4 POS M-M 22AWG/28AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 68 |
|
$22.5286 / $23.8939 | Buy Now |
DISTI #
40095379
|
Verical | Cable Assembly USB 3m USB Type A to USB Type B 4 to 4 POS M-M 22AWG/28AWG RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$7.2540 | Buy Now |
DISTI #
PX0840/A/3M00
|
TME | Adapter cable, USB A plug (sealed),USB B plug, 3m, IP68 Min Qty: 1 | 0 |
|
$17.5500 / $27.5800 | RFQ |
DISTI #
PX0840/A/3M00
|
Avnet Abacus | USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded (Alt: PX0840/A/3M00) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly PVC 3m 22AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp RoHS: Compliant |
1 In Stock |
|
$21.3600 / $27.9000 | Buy Now |
Part Details for PX0840/A/3M00
PX0840/A/3M00 CAD Models
PX0840/A/3M00 Part Data Attributes:
|
PX0840/A/3M00
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0840/A/3M00
Bulgin
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | INTERCONNECTION DEVICE |