Part Details for PX0840/B/2M00 by Bulgin
Overview of PX0840/B/2M00 by Bulgin
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PX0840/B/2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8307
|
Newark | Computer Cable, Usb 2.0, 2M, Black, Connector A:Usb Type B Plug, Connector B:Usb Type A Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Bulgin Limited PX0840/B/2M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$18.7600 / $25.8800 | Buy Now |
DISTI #
708-1014-ND
|
DigiKey | CBL USB2.0 A PLUG-B PLUG W/COUPL Min Qty: 1 Lead time: 24 Weeks Container: Box |
171 In Stock |
|
$17.1923 / $32.7700 | Buy Now |
DISTI #
172-PX0840/B/2M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2M SEALED B-STD A RoHS: Compliant | 135 |
|
$17.1900 / $27.4400 | Buy Now |
DISTI #
V99:2348_17553796
|
Arrow Electronics | Cable Assembly USB 2m USB Type B to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 432 |
|
$18.1000 | Buy Now |
DISTI #
70098936
|
RS | Cable USB Type-B USB Type-A 4 Cond 2m 28 AWG (Signal) 24 AWG (Power) | Bulgin PX0840/B/2M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 118 |
|
$21.1800 / $27.5100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp RoHS: Compliant |
81 In Stock |
|
$15.7400 / $28.6000 | Buy Now |
DISTI #
27621231
|
Verical | Cable Assembly USB 2m USB Type B to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 432 |
|
$18.1000 | Buy Now |
DISTI #
77360194
|
Verical | Cable Assembly USB 2m USB Type B to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 104 |
|
$17.8640 / $22.6240 | Buy Now |
DISTI #
67037226
|
Verical | Cable Assembly USB 2m USB Type B to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2212 | Americas - 100 |
|
$27.4375 | Buy Now |
DISTI #
80042023
|
Verical | Cable Assembly USB 2m USB Type B to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2416 | Americas - 90 |
|
$20.8457 | Buy Now |
Part Details for PX0840/B/2M00
PX0840/B/2M00 CAD Models
PX0840/B/2M00 Part Data Attributes
|
PX0840/B/2M00
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0840/B/2M00
Bulgin
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | INTERCONNECTION DEVICE |