-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cap Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6702
|
Newark | Sealing Cap, Polyamide, Accessory Type:Dust Cap, For Use With:Px0846/851 Buccaneer Inline Cable Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:- Rohs Compliant: Yes |Bulgin Limited PX0835 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$3.8500 / $4.5500 | Buy Now |
DISTI #
18J8339
|
Newark | Dust Cap/Cover, Rj45, Dust Cap, Px0834 Series Ethernet Buccaneer Flex Style Connectors, 6-Pole Rohs Compliant: Yes |Bulgin Limited PX0835 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$4.5200 / $7.6000 | Buy Now |
DISTI #
708-1293-ND
|
DigiKey | CONN CAP SEAL FOR PX0846/PX0851 Min Qty: 1 Lead time: 22 Weeks Container: Box |
43 In Stock |
|
$3.3582 / $6.0600 | Buy Now |
DISTI #
157-PX0835
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SEALING CAP RoHS: Compliant | 0 |
|
$3.5300 / $6.0400 | Order Now |
DISTI #
V99:2348_20352212
|
Arrow Electronics | Connector Accessories Sealing Cap Straight Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1938 | Americas - 4 |
|
$2.1430 / $2.7120 | Buy Now |
DISTI #
70098932
|
RS | Cap Sealing Fits flex Connector PX0830-832 PX0834 PX0836-838 Buccaneer | Bulgin PX0835 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $6.0500 | RFQ |
|
Onlinecomponents.com | Connector Accessories Sealing Cap Straight RoHS: Compliant |
794 In Stock |
|
$3.7500 / $5.6800 | Buy Now |
DISTI #
77323095
|
Verical | Connector Accessories Sealing Cap Straight Bulk Min Qty: 25 Package Multiple: 1 | Americas - 1037 |
|
$2.7972 / $3.9845 | Buy Now |
DISTI #
51589331
|
Verical | Connector Accessories Sealing Cap Straight Bulk Min Qty: 50 Package Multiple: 50 Date Code: 1929 | Americas - 750 |
|
$4.9756 / $7.3862 | Buy Now |
DISTI #
77348131
|
Verical | Connector Accessories Sealing Cap Straight Bulk Min Qty: 17 Package Multiple: 1 | Americas - 137 |
|
$4.1642 / $4.8095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0835
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0835
Bulgin
Connector Accessory, Cap Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Used With | PX0846, PX0851 |