Part Details for PX0812 by Bulgin
Overview of PX0812 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8058
|
Newark | Cable Gland Pack , 3 Pack, 7-9Mm Dia Rohs Compliant: Yes |Bulgin Limited PX0812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.9010 / $1.4200 | Buy Now |
DISTI #
92C5358
|
Newark | Accessory Type:Cable Gland Pack, For Use With:Buccaneer Standard And Mini Series Circular Connectors, Product Range:Buccaneer Mini Series Rohs Compliant: Yes |Bulgin Limited PX0812 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 / $1.0100 | Buy Now |
DISTI #
PX0812-ND
|
DigiKey | CONN CABLE GLAND BLK/GRAY/YLW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
86 In Stock |
|
$0.7211 / $1.3900 | Buy Now |
DISTI #
157-PX0812
|
Mouser Electronics | Standard Circular Connector GLAND PACK RoHS: Compliant | 200 |
|
$0.7190 / $1.3900 | Buy Now |
DISTI #
70099014
|
RS | Alternative Gland pack 3/pk suits cables 3.5-5mm 6-8mm 7-9mm dia. | Bulgin PX0812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 84 |
|
$1.0400 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Cable Gland Pack - Buccaneer Standard And Mini Series Circular Connectors. RoHS: Compliant |
311 In Stock |
|
$0.7830 / $1.6770 | Buy Now |
DISTI #
51562084
|
Verical | Cable Support Used For Circular Conn RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1646 | Americas - 300 |
|
$1.4694 / $2.2252 | Buy Now |
DISTI #
PX0812
|
TME | Strain relief set, Mini Buccaneer Min Qty: 1 | 0 |
|
$1.8400 / $2.6300 | RFQ |
DISTI #
PX0812
|
Avnet Abacus | (Alt: PX0812) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessory - Cable Gland Pack - Buccaneer Standard And Mini Series Circular Connectors. RoHS: Compliant |
311 In Stock |
|
$0.7830 / $1.6770 | Buy Now |