Part Details for PX0803 by Bulgin
Overview of PX0803 by Bulgin
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PX0803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9580
|
Newark | Circular Insert Shell, Polyamide, Product Range:Buccaneer Mini Series, Shell Type:-, For Use With:Bulgin Mini Buccaneer Series Circular Contacts, Connector Body Material:Nylon (Polyamide) Body, Connector Shell Size:- Rohs Compliant: Yes |Bulgin Limited PX0803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$7.3400 / $12.6400 | Buy Now |
DISTI #
48F2465
|
Newark | Connector Body, Polyamide, Product Range:Mini Buccaneer Series, Shell Type:-, For Use With:Mini Buccaneer Circular Connectors, Connector Body Material:Nylon (Polyamide) Body, Connector Shell Size:-, Connector Type:Circular Industrialrohs Compliant: Yes |Bulgin Limited PX0803 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $8.2400 | Buy Now |
DISTI #
95AJ9914
|
Newark | Chassis Mounting Right Angle Body |Bulgin Limited PX0803 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $6.5500 | Buy Now |
DISTI #
2266-PX0803-ND
|
DigiKey | CONN INSERT SHELL PNL MNT RA Min Qty: 10 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$7.0600 / $8.7300 | Buy Now |
DISTI #
708-1241-ND
|
DigiKey | CONN INSERT SHELL PNL MNT RA Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3072 | Buy Now |
DISTI #
157-PX0803
|
Mouser Electronics | Standard Circular Connector CHAS MT R/A BODY RoHS: Compliant | 197 |
|
$7.7300 / $9.0700 | Buy Now |
DISTI #
70098991
|
RS | Connector Flux In-Line Screw lt 5 -20 to degC Copper Alloy Gold UL94V-0 | Bulgin PX0803 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4500 / $12.4100 | RFQ |
|
Onlinecomponents.com | Connector Accessories Circular Body Straight Polyamide RoHS: Compliant |
195 Partner Stock |
|
$6.2000 / $9.0600 | Buy Now |
DISTI #
17195559
|
Verical | Connector Accessories Circular Body Right Angle Polyamide Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 170 |
|
$6.6300 / $8.1900 | Buy Now |
DISTI #
69702064
|
Verical | Connector Accessories Circular Body Right Angle Polyamide Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 25 |
|
$6.6300 / $8.1900 | Buy Now |
Part Details for PX0803
PX0803 CAD Models
PX0803 Part Data Attributes
|
PX0803
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0803
Bulgin
Mains Power Connector, 5A, 380VAC, Male, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: UL 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A, 380VAC | |
Mating Information | PX0800 | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |