Part Details for PX0795/S by Bulgin
Overview of PX0795/S by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0795/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K3616
|
Newark | Circular Conn, 12P, Rcpt, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0795/S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$13.5700 | Buy Now |
DISTI #
38K7240
|
Newark | Industrial Circular, Rcpt, 12Pos, Cable, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0795/S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $20.5200 | Buy Now |
DISTI #
95AJ9911
|
Newark | Flex In-Line 12-Pole Soc Rohs Compliant: Yes |Bulgin Limited PX0795/S Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 | Buy Now |
DISTI #
708-1162-ND
|
DigiKey | CONN RCPT HSG FMALE 12PS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
35 In Stock |
|
$16.2271 / $22.5700 | Buy Now |
DISTI #
167-PX0795/S
|
Mouser Electronics | Standard Circular Connector 12 POLE IN-LINE SKT CRIMP/SOLDER RoHS: Compliant | 48 |
|
$15.7500 / $22.3200 | Buy Now |
DISTI #
70098988
|
RS | Flex Cable Connector, Sealed, Cable Socket, 12-P, Standard Buccaneer Series | Bulgin PX0795/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 300 |
|
$16.0800 / $22.3300 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 12 POS Crimp/Solder ST Cable Mount 12 Terminal 1 Port Buccaneer® RoHS: Compliant |
175 In Stock |
|
$15.5100 / $24.3100 | Buy Now |
DISTI #
PX0795/S
|
TME | Connector: circular, plug, female, PIN: 12, w/o contacts, for cable Min Qty: 1 | 0 |
|
$13.2400 / $18.5100 | RFQ |
|
Master Electronics | Conn Circular SKT 12 POS Crimp/Solder ST Cable Mount 12 Terminal 1 Port Buccaneer® RoHS: Compliant |
175 In Stock |
|
$15.5100 / $24.3100 | Buy Now |
Part Details for PX0795/S
PX0795/S CAD Models
PX0795/S Part Data Attributes:
|
PX0795/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0795/S
Bulgin
Circular Connector, 12 Contact(s), Glass Filled Polyamide, Female, Crimp/Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 12 |