Part Details for PX0794/S by Bulgin
Overview of PX0794/S by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PX0794/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7238
|
Newark | Circular Conn, 12P, Rcpt, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0794/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$10.9300 / $20.6400 | Buy Now |
DISTI #
33K3614
|
Newark | Circular Connector, Receptacle, 12 Position, Cable, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PX0794/S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $19.2700 | Buy Now |
DISTI #
708-1121-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3420 | Buy Now |
DISTI #
167-PX0794/S
|
Mouser Electronics | Standard Circular Connector 12 POLE FLEX SKT CRIMP/SOLDER RoHS: Compliant | 97 |
|
$16.4600 / $19.9600 | Buy Now |
DISTI #
70098986
|
RS | Flex Cable Connector, Sealed Socket, IP69K, 12-P, Standard Buccaneer Series | Bulgin PX0794/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 69 |
|
$16.0400 / $20.8400 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 12 POS Crimp/Solder ST Cable Mount 12 Terminal 1 Port Buccaneer® RoHS: Compliant |
50 In Stock |
|
$15.0600 / $22.0000 | Buy Now |
DISTI #
PX0794/S
|
TME | Connector: circular, plug, female, PIN: 12, w/o contacts, for cable Min Qty: 1 | 0 |
|
$13.2800 / $16.6000 | RFQ |
DISTI #
PX0794/S
|
Avnet Abacus | 12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut (Alt: PX0794/S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500037128
|
Chip1Stop | Conn Circular SKT 12 POS Crimp/Solder ST Cable Mount 12 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 270 |
|
$12.6000 / $15.2000 | Buy Now |
DISTI #
C1S136500214125
|
Chip1Stop | Connector Circular RoHS: Compliant | 12 |
|
$13.2000 | Buy Now |
Part Details for PX0794/S
PX0794/S CAD Models
PX0794/S Part Data Attributes
|
PX0794/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0794/S
Bulgin
Circular Connector, 12 Contact(s), Glass Filled Polyamide, Female, Crimp/Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 12 |