There are no models available for this part yet.
Overview of PX0781/P by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PX0781/P by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M2943
|
Newark | 3 Pole Flange Plug |Bulgin Limited PX0781/P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5300 | Buy Now | |
DISTI #
PX0781/P-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7604 | Buy Now | |
DISTI #
167-PX0781/P
|
Mouser Electronics | Standard Circular Connector Stndrd Bucc Low Prof Flng Mnt Conn-3 Pol RoHS: Compliant | 0 |
|
$15.3300 / $18.2100 | Order Now | |
DISTI #
71033187
|
RS | Standard Buccaneer Low Profile Flange Mount Connector - 3 Pole | Bulgin PX0781/P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4900 / $17.8400 | RFQ | |
Onlinecomponents.com | Low Profile Flange Mount Connector PX0781 Series 3 Contact Plug Crimp Termination (Contacts Supplied Loose) Black Insert RoHS: Compliant | 0 |
|
$12.6300 / $16.5900 | Buy Now |
CAD Models for PX0781/P by Bulgin
Part Data Attributes for PX0781/P by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC/DC
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Alternate Parts for PX0781/P
This table gives cross-reference parts and alternative options found for PX0781/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0781/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0708/P/03 | Mains Power Connector | Bulgin | PX0781/P vs PX0708/P/03 |
PX0707/P/03 | Mains Power Connector, 10A, 250VAC/DC, Male, Solder Terminal | Bulgin | PX0781/P vs PX0707/P/03 |