Part Details for PX0777/UTP by Bulgin
Results Overview of PX0777/UTP by Bulgin
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0777/UTP Information
PX0777/UTP by Bulgin is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft |
Price & Stock for PX0777/UTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4369067
|
Farnell | CONNECTOR, ETHERNET, IN-LINE, UTP RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 388 |
|
$25.6102 / $27.2449 | Buy Now |
DISTI #
1172516
|
Farnell | CONNECTOR, ETHERNET, IN-LINE, UTP RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 136 |
|
$23.8847 / $28.8147 | Buy Now |
DISTI #
708-1364-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 22 Weeks Container: Box |
347 In Stock |
|
$18.1625 / $28.1100 | Buy Now |
DISTI #
172-PX0777/UTP
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CABLE JOINER STRT THRU UNSHLD COUPLER RoHS: Compliant | 45 |
|
$18.1600 / $24.2000 | Buy Now |
DISTI #
V99:2348_20351181
|
Arrow Electronics | Connector Accessories Cable Joiner Straight Polyamide Black Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1905 | Americas - 6 |
|
$1.7560 / $4.9330 | Buy Now |
DISTI #
70098957
|
RS | Cable Joiner Unshielded Glass Filled Polyamide 105 mm (Max.) 38.1 mm IP 68 | Bulgin PX0777/UTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 98 |
|
$11.3600 | Buy Now |
|
Future Electronics | Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded Modular Coupler Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk |
50 Bulk |
|
$17.9400 / $18.8400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cable Joiner Straight Polyamide Black RoHS: Compliant |
167 In Stock |
|
$18.6100 / $24.0000 | Buy Now |
DISTI #
87454464
|
Verical | Connector Accessories Cable Joiner Straight Polyamide Black Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2444 | Americas - 484 |
|
$18.9826 / $24.0034 | Buy Now |
DISTI #
51589668
|
Verical | Connector Accessories Cable Joiner Straight Polyamide Black Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1920 | Americas - 162 |
|
$22.7882 / $28.2353 | Buy Now |
Part Details for PX0777/UTP
PX0777/UTP CAD Models
PX0777/UTP Part Data Attributes
|
PX0777/UTP
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0777/UTP
Bulgin
Interconnection Device, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | INTERCONNECTION DEVICE |
PX0777/UTP Frequently Asked Questions (FAQ)
-
The operating temperature range of the PX0777/UTP connector is -40°C to 125°C.
-
Yes, the PX0777/UTP connector is suitable for outdoor use due to its IP67 rating, which provides protection against dust and water ingress.
-
The maximum current rating of the PX0777/UTP connector is 3A per contact.
-
Yes, the PX0777/UTP connector is compatible with other connectors in the same series, including the PX0777/PTP and PX0777/PTF.
-
The mating cycle of the PX0777/UTP connector is 500 cycles minimum.