Part Details for PX0766/P by Bulgin
Overview of PX0766/P by Bulgin
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0766/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8057
|
Newark | Circular Conn, Plug, 4Pos, Screw Rohs Compliant: Yes |Bulgin Limited PX0766/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$10.7000 / $23.2100 | Buy Now |
DISTI #
5831-PX0766/P-ND
|
DigiKey | Standard Circular Connector Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$10.8100 / $14.2600 | Buy Now |
DISTI #
708-2654-ND
|
DigiKey | CONN RCPT MALE 4POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$14.5641 / $27.8900 | Buy Now |
DISTI #
177-PX0766/P
|
Mouser Electronics | Standard Circular Connector 4 POLE FLANGE PLUG LOW PROFILE RoHS: Compliant | 87 |
|
$15.2700 / $19.6000 | Buy Now |
DISTI #
V99:2348_20351287
|
Arrow Electronics | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1833 | Americas - 20 |
|
$0.4170 / $2.1916 | Buy Now |
DISTI #
70274075
|
RS | Flange Mount Connector, 4-P, Low Profile, Standard Buccaneer Series | Bulgin PX0766/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 57 |
|
$15.4600 / $20.0800 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Buccaneer Standard Series - Panel Mount Plug - 4 Contacts - Screw Pin. RoHS: Compliant |
22 In Stock |
|
$15.6100 / $23.0800 | Buy Now |
DISTI #
77308338
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 60 |
|
$12.9360 / $20.7480 | Buy Now |
DISTI #
51568204
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1719 | Americas - 21 |
|
$21.6970 / $30.0040 | Buy Now |
DISTI #
30279299
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1833 | Americas - 20 |
|
$0.4170 | Buy Now |
Part Details for PX0766/P
PX0766/P CAD Models
PX0766/P Part Data Attributes
|
PX0766/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0766/P
Bulgin
Mains Power Connector, 6A, 250VAC/DC, Male, Screw Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |
Alternate Parts for PX0766/P
This table gives cross-reference parts and alternative options found for PX0766/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0766/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0749/P | Mains Power Connector, 6A, 250VAC/DC, Male, Screw Terminal, Plug | Bulgin | PX0766/P vs PX0749/P |
PX0748/P | Mains Power Connector, 6A, 250VAC/DC, Male, Screw Terminal, Plug | Bulgin | PX0766/P vs PX0748/P |