Part Details for PX0736/S by Bulgin
Overview of PX0736/S by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0736/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9556
|
Newark | Circular Connector, Buccaneer Standard Series, Receptacle, 2, Socket, Screw, Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0736/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$16.0400 / $24.3800 | Buy Now |
DISTI #
48F2448
|
Newark | Circular Connector, Receptacle, 2 Position, Cable, Connector Type:Circular Industrial, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PX0736/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$17.1400 / $23.6500 | Buy Now |
DISTI #
708-1115-ND
|
DigiKey | CONN PLUG FMALE 2P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
113 In Stock |
|
$15.8245 / $30.2300 | Buy Now |
DISTI #
167-PX0736/S
|
Mouser Electronics | Standard Circular Connector 2 POLE FLEX SOCKET RoHS: Compliant | 217 |
|
$15.8200 / $27.4000 | Buy Now |
DISTI #
70099210
|
RS | Flex Cable Connector, Sealed Socket, IP69K, 2-P, Standard Buccaneer Series | Bulgin PX0736/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 21 |
|
$20.7000 / $26.8900 | Buy Now |
DISTI #
BLGPX0736/S
|
Heilind Electronics | STANDARD BUCCANEER FLEX CABLE CONNECTOR - 2 POLE | Americas - 1 in Stock |
|
$20.1774 / $20.8500 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
77 In Stock 100 On Order |
|
$15.5300 / $28.4000 | Buy Now |
DISTI #
77323087
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 677 |
|
$15.0360 / $16.6180 | Buy Now |
DISTI #
77360823
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 501 |
|
$17.6260 / $35.0700 | Buy Now |
DISTI #
79356459
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 50 |
|
$21.6190 / $36.9200 | Buy Now |
Part Details for PX0736/S
PX0736/S CAD Models
PX0736/S Part Data Attributes
|
PX0736/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0736/S
Bulgin
Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94H-B; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for PX0736/S
This table gives cross-reference parts and alternative options found for PX0736/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0736/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0757/S | Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket | Bulgin | PX0736/S vs PX0757/S |
PX0737/S | Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket | Bulgin | PX0736/S vs PX0737/S |