Part Details for PX0731/S by Bulgin
Overview of PX0731/S by Bulgin
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PX0731/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2453
|
Newark | Circular Connector, Receptacle, 3 Position, Cable, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PX0731/S (Alternate Part Number: 5055379839640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$18.0700 / $24.9300 | Buy Now |
DISTI #
06WX9548
|
Newark | Circular Connector, Buccaneer Standard Series, Receptacle, 3, Socket, Screw, Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0731/S (Alternate Part Number: 5055379839640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $25.8100 | Buy Now |
DISTI #
708-1116-ND
|
DigiKey | CONN PLUG FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1025 In Stock |
|
$17.7181 / $24.6500 | Buy Now |
DISTI #
167-PX0731/S
|
Mouser Electronics | Standard Circular Connector 3 POLE FLEX SOCKET RoHS: Compliant | 569 |
|
$17.6300 / $24.6500 | Buy Now |
DISTI #
70099211
|
RS | Flex Cable Connector, Sealed Socket, IP69K, 3-P, Standard Buccaneer Series | Bulgin PX0731/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1044 |
|
$19.1200 / $24.8300 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
974 In Stock |
|
$15.8600 / $26.3100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$13.0536 / $13.9860 | Buy Now | |
DISTI #
PX0731/S
|
TME | Connector: circular, plug, female, PIN: 3, Standard Buccaneer® Min Qty: 1 | 81 |
|
$13.7300 / $19.6100 | Buy Now |
DISTI #
PX0731/S
|
Avnet Abacus | 3 Position Circular Connector Plug, Female Sockets Screw Nickel (Alt: PX0731/S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for PX0731/S
PX0731/S CAD Models
PX0731/S Part Data Attributes
|
PX0731/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0731/S
Bulgin
Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94H-B; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for PX0731/S
This table gives cross-reference parts and alternative options found for PX0731/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0731/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0756/S | Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket | Bulgin | PX0731/S vs PX0756/S |