Part Details for PX0730/P by Bulgin
Overview of PX0730/P by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0730/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9545
|
Newark | Circular Connector, Plug, 3Pos, Panel, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PX0730/P (Alternate Part Number: 2050000248818 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$10.8300 / $19.0600 | Buy Now |
DISTI #
708-1124-ND
|
DigiKey | CONN RCPT MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
362 In Stock |
|
$11.5763 / $22.4700 | Buy Now |
DISTI #
177-PX0730/P
|
Mouser Electronics | Standard Circular Connector 3 POLE CHAS MT PLUG RoHS: Compliant | 146 |
|
$11.2100 / $17.1200 | Buy Now |
DISTI #
70099232
|
RS | Front Panel Mount Connector, Sealed Plug, IP69K, 3-C, Standard Buccaneer Series | Bulgin PX0730/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 177 |
|
$13.3100 / $17.2900 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
547 In Stock 200 On Order |
|
$10.8800 / $13.6600 | Buy Now |
DISTI #
17093315
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 525 |
|
$12.1900 / $13.1300 | Buy Now |
DISTI #
77357275
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 279 |
|
$11.4867 / $18.0351 | Buy Now |
DISTI #
53470063
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2035 | Americas - 20 |
|
$14.5470 / $17.7580 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Quest Components | MAINS POWER CONNECTOR, 10A, 250VAC/DC, MALE, SCREW TERMINAL, PLUG | 5 |
|
$13.6350 / $18.1800 | Buy Now |
Part Details for PX0730/P
PX0730/P CAD Models
PX0730/P Part Data Attributes
|
PX0730/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0730/P
Bulgin
Mains Power Connector, 10A, 250VAC/DC, Male, Screw Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94H-B; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |