Part Details for PX0707/P/06 by Bulgin
Overview of PX0707/P/06 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0707/P/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3298
|
Newark | Circular Connector, Plug, 6 Position, Panel, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:-, Coupling Style:-, Contact Plating:Gold Rohs Compliant: Yes |Bulgin Limited PX0707/P/06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6100 / $30.4200 | Buy Now |
DISTI #
708-1165-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD SOLDER Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5128 | Buy Now |
DISTI #
177-PX0707/P/06
|
Mouser Electronics | Standard Circular Connector 6 POLE PCB PLUG RoHS: Compliant | 0 |
|
$21.9600 / $23.6600 | Order Now |
DISTI #
70098977
|
RS | PCB Mount Connector, Sealed Panel Plug, IP69K, 6-C, Standard Buccaneer Series | Bulgin PX0707/P/06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 42 |
|
$20.0500 / $24.6100 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
50 On Order |
|
$19.3200 / $26.8700 | Buy Now |
DISTI #
PX0707/P/06
|
Avnet Abacus | (Alt: PX0707/P/06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
50 On Order |
|
$19.3200 / $26.8700 | Buy Now |
Part Details for PX0707/P/06
PX0707/P/06 CAD Models
PX0707/P/06 Part Data Attributes
|
PX0707/P/06
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0707/P/06
Bulgin
Mains Power Connector, 3A, 250VAC/DC, Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC/DC | |
Manufacturer Series | PX0 | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |