-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9163
|
Newark | Iec Power Connector, Plug, 10 A, Iec Connector Type:Iec C14 Plug, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Connector Type:Iec, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0686 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13574 |
|
$4.2700 / $4.6600 | Buy Now |
DISTI #
708-1352-ND
|
DigiKey | PWR ENT PLUG IEC320-2-2E STR SCR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9272 In Stock |
|
$4.7125 / $8.3100 | Buy Now |
DISTI #
171-PX0686
|
Mouser Electronics | AC Power Entry Modules AC POWER PLUG RoHS: Compliant | 1890 |
|
$4.7100 / $8.3100 | Buy Now |
DISTI #
E02:0323_01933081
|
Arrow Electronics | Conn Power M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2439 | Europe - 160 |
|
$5.4271 / $8.0810 | Buy Now |
DISTI #
V99:2348_20352117
|
Arrow Electronics | Conn Power M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk Min Qty: 21 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2312 | Americas - 126 |
|
$6.1421 | Buy Now |
DISTI #
BLGPX0686
|
Heilind Electronics | IEC STRAIGHT MALE CABLE CONNECTOR | Americas - 664 in Stock |
|
$6.0492 / $7.8511 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw RoHS: Compliant |
272 In Stock 1000 On Order |
|
$4.9800 / $8.4100 | Buy Now |
DISTI #
77309558
|
Verical | Conn Power M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk Min Qty: 15 Package Multiple: 1 | Americas - 3720 |
|
$4.3765 / $5.0235 | Buy Now |
DISTI #
77361780
|
Verical | Conn Power M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk Min Qty: 8 Package Multiple: 1 | Americas - 1021 |
|
$6.5380 / $9.3100 | Buy Now |
DISTI #
67037180
|
Verical | Conn Power M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk Min Qty: 20 Package Multiple: 20 Date Code: 2202 | Americas - 360 |
|
$5.8833 / $6.8504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0686
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0686
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2, UL 94V-0, CSA, VDE | |
Body Breadth | 0.89 inch | |
Body Depth | 2.016 inch | |
Body Length | 1.142 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for PX0686. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0686, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZ0500/2M50 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0686 vs PZ0500/2M50 |
6051.0056 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PX0686 vs 6051.0056 |
PZ0500/2M50/GY | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0686 vs PZ0500/2M50/GY |
6051.0042 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PX0686 vs 6051.0042 |
PZ0800/2M50GY10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0686 vs PZ0800/2M50GY10 |
PZ0600/3M00/GY | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0686 vs PZ0600/3M00/GY |
SA3230 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Bulgin | PX0686 vs SA3230 |
PZ0800/2M50BK10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0686 vs PZ0800/2M50BK10 |
PZ0500/2M00/WH | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0686 vs PZ0500/2M00/WH |
6051.0053 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PX0686 vs 6051.0053 |