-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8089
|
Newark | Iec Power Connector, Plug, 10 A, Iec Connector Type:Iec C14 Plug, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Connector Type:Iec, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0685 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $13.5500 | Buy Now |
DISTI #
708-2636-ND
|
DigiKey | PWR ENT PLUG IEC320-2-2E R/A SCR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
204 In Stock |
|
$7.2840 / $15.2200 | Buy Now |
DISTI #
161-PX0685
|
Mouser Electronics | AC Power Entry Modules AC ANGLED MALE CONN RoHS: Compliant | 267 |
|
$7.2800 / $12.2200 | Buy Now |
DISTI #
V99:2348_20352002
|
Arrow Electronics | Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2133 | Americas - 216 |
|
$7.7445 / $10.6986 | Buy Now |
|
Onlinecomponents.com | Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
121 In Stock |
|
$7.1000 / $11.1300 | Buy Now |
DISTI #
77322498
|
Verical | Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1700 |
|
$7.4882 / $9.9390 | Buy Now |
DISTI #
77362193
|
Verical | Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 835 |
|
$8.1620 / $13.6360 | Buy Now |
DISTI #
59814357
|
Verical | Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2133 | Americas - 216 |
|
$5.6430 | Buy Now |
DISTI #
67037181
|
Verical | Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2203 | Americas - 200 |
|
$11.3282 | Buy Now |
DISTI #
51589309
|
Verical | Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2034 | Americas - 120 |
|
$9.9840 / $14.4690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0685
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0685
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2, UL 94V-0, CSA | |
Body Breadth | 1.5 inch | |
Body Depth | 1.37 inch | |
Body Length | 1.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for PX0685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZ0600/2M50 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0685 vs PZ0600/2M50 |
86280000 | Mains Power Connector, 10A, 250VAC, Male, Plug | Interpower Corporation | PX0685 vs 86280000 |
6051.0063 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PX0685 vs 6051.0063 |
42R04-1311 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Power Dynamics Inc | PX0685 vs 42R04-1311 |
4300.0066 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | PX0685 vs 4300.0066 |
6051.0103 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PX0685 vs 6051.0103 |
6051.0054 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PX0685 vs 6051.0054 |
PZ0600/2M00 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0685 vs PZ0600/2M00 |
PZ0500/3M00/WH | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0685 vs PZ0500/3M00/WH |
6051.0102 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PX0685 vs 6051.0102 |