PX0675/28
Bulgin
Description: Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT

Overview of PX0675/28 by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for PX0675/28 by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # 99AJ4805
Newark Chassis Mtg Outlet-Solder Tab |Bulgin Limited PX0675/28 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 1171
  • 1 $4.1600
  • 150 $4.0900
  • 200 $3.8600
$3.8600 / $4.1600 Buy Now
DISTI # 92C5300
Newark Iec Outlet F, 10A, 250Vac, Solder, Iec Connector Type:Iec C13 Outlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:-, Gender:Receptacle Rohs Compliant: Yes |Bulgin Limited PX0675/28 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.1700
  • 250 $2.8900
  • 500 $2.6700
  • 1,000 $2.4400
  • 2,500 $2.2700
  • 5,000 $2.0800
$2.0800 / $3.1700 Buy Now
DISTI # 708-1923-ND
DigiKey PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 22 Weeks Container: Bulk 265
In Stock
  • 1 $4.0300
  • 10 $3.0850
  • 25 $2.7808
  • 50 $2.5746
  • 100 $2.3874
  • 250 $2.1662
  • 500 $2.0170
  • 1,000 $1.9375
$1.9375 / $4.0300 Buy Now
DISTI # 161-PX0675/28
Mouser Electronics AC Power Entry Modules SC MOUNT SOL TABS RoHS: Compliant 261
  • 1 $2.9500
  • 10 $2.4900
  • 100 $2.3900
  • 200 $2.0100
  • 1,000 $1.9300
  • 2,600 $1.8900
$1.8900 / $2.9500 Buy Now
DISTI # V99:2348_20352235
Arrow Electronics Conn Inlet M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2339 Americas - 140
  • 37 $2.3760
  • 150 $2.3520
  • 200 $1.8870
$1.8870 / $2.3760 Buy Now
DISTI # 70356080
RS IEC Outlet, Flange Mount, 2.8mm Solder Tabs, 10A, 250 VAC, Brass/Tin Contacts | Bulgin PX0675/28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 92
  • 1 $1.2100
$1.2100 Buy Now
Onlinecomponents.com Conn Inlets M 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant 1498 In Stock
  • 10 $3.1200
  • 200 $2.5300
  • 400 $2.5000
  • 600 $2.3100
  • 1,000 $2.0100
  • 2,600 $1.8700
  • 5,000 $1.8600
  • 7,600 $1.8400
$1.8400 / $3.1200 Buy Now
DISTI # 77321464
Verical Conn Inlet M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 Americas - 1311
  • 40 $2.4091
  • 200 $1.6957
$1.6957 / $2.4091 Buy Now
DISTI # 16974631
Verical Conn Inlet M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 29 Package Multiple: 1 Americas - 1171
  • 1 $2.2100
  • 150 $2.1700
  • 200 $2.0500
$2.0500 / $2.2100 Buy Now
DISTI # 53323248
Verical Conn Inlet M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1831 Americas - 320
  • 20 $4.0560
  • 200 $3.2890
  • 400 $3.2500
  • 600 $3.0030
  • 1,000 $2.6130
$2.6130 / $4.0560 Buy Now
DISTI # 71299725
Verical Conn Inlet M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2339 Americas - 140
  • 37 $2.3760
$2.3760 Buy Now
DISTI # 77352481
Verical Conn Inlet M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 Americas - 126
  • 22 $3.2620
  • 50 $3.2340
  • 500 $3.0520
$3.0520 / $3.2620 Buy Now
Bristol Electronics   11400
RFQ
Quest Components   9120
  • 1 $4.7040
  • 346 $2.5872
  • 774 $2.3520
$2.3520 / $4.7040 Buy Now
DISTI # PX0675/28
TME Connector: AC supply, socket, female, 10A, 250VAC, IEC 60320 Min Qty: 1 126
  • 1 $2.6200
  • 50 $2.6000
  • 500 $2.4100
  • 600 $2.3700
$2.3700 / $2.6200 Buy Now
DISTI # PX0675/28
Avnet Abacus Power Entry Connector Receptacle, Female Sockets IEC (Alt: PX0675/28) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # PX0675/28
Avnet Abacus Power Entry Connector Receptacle, Female Sockets IEC (Alt: PX0675/28) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S136500036749
Chip1Stop Conn Inlet M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant 1171
  • 30 $2.1800
  • 150 $2.1400
  • 200 $2.0100
$2.0100 / $2.1800 Buy Now
DISTI # C1S136500021224
Chip1Stop Conn Inlet M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant 140
  • 150 $2.3520
$2.3520 Buy Now
DISTI # C1S136500235304
Chip1Stop Connector Power RoHS: Compliant pbFree: Yes 12
  • 1 $9.3200
$9.3200 Buy Now
Master Electronics Conn Inlets M 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant 1498 In Stock
  • 10 $3.1200
  • 200 $2.5300
  • 400 $2.5000
  • 600 $2.3100
  • 1,000 $2.0100
  • 2,600 $1.8700
  • 5,000 $1.8600
  • 7,600 $1.8400
$1.8400 / $3.1200 Buy Now

CAD Models for PX0675/28 by Bulgin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PX0675/28 by Bulgin

PX0675/28
Bulgin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Bulgin
Additional Feature
UL 94V-0; CSA; VDE
Body Breadth
1.133 inch
Body Depth
1.039 inch
Body Length
1.952 inch
Connector Type
MAINS POWER CONNECTOR
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Coupling Type
SNAP
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mains Connector Rating
10A, 250 VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
ENEC
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. PX0675/28
    Bulgin
    Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Related Parts for PX0675/28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX0675/28 by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX0675/28 by Bulgin

  • Please alert me when PX0675/28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX0675/28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX0675/28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX0675/28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX0675/28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX0675/28 by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: