-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5272
|
Newark | Connector, Power Entry, Female, 10A, Iec Connector Type:Iec C13 Socket, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Body Depth:18.4Mm, Body Length:51.5Mmrohs Compliant: Yes |Bulgin Limited PX0587 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1251 |
|
$4.2400 / $5.3000 | Buy Now |
DISTI #
96K3311
|
Newark | Socket, Iec, Free, 10A, Product Range:-, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Svhc:No Svhc (27-Jun-2018), Approval Category:Bs, Csa, En 60320, Rohs Compliant: Yes |Bulgin Limited PX0587 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27991 |
|
$4.2300 / $7.1300 | Buy Now |
DISTI #
708-1342-ND
|
DigiKey | PWR ENT PLUG IEC320-C13 STR SCRW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5992 In Stock |
|
$4.4965 / $7.7100 | Buy Now |
DISTI #
161-PX0587
|
Mouser Electronics | AC Power Entry Modules AC POWER SOCKET RoHS: Compliant | 2956 |
|
$4.3800 / $7.0800 | Buy Now |
DISTI #
E02:0323_01933357
|
Arrow Electronics | Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2411 | Europe - 276 |
|
$3.7515 / $5.9953 | Buy Now |
DISTI #
V99:2348_17553810
|
Arrow Electronics | Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2405 | Americas - 162 |
|
$3.8330 / $6.5140 | Buy Now |
DISTI #
BLGPX0587
|
Heilind Electronics | IEC STRAIGHT FEMALE CABLE | Americas - 919 in Stock1 On Order |
|
$5.0820 / $6.5958 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Receptacle - 250 VAC - 10 A - Cable Mount - Screw RoHS: Compliant |
2710 In Stock |
|
$4.3400 / $6.6200 | Buy Now |
DISTI #
PX0587/W
|
TME | Connector: AC supply, plug, female, 10A, 250VAC, IEC 60320, C13 (F) Min Qty: 200 | 0 |
|
$3.1400 | RFQ |
DISTI #
PX0587
|
TME | Connector: AC supply, plug, female, 10A, 250VAC, IEC 60320, C13 (F) Min Qty: 1 | 0 |
|
$2.7200 / $3.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0587
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0587
Bulgin
Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL 94V-0; CSA; VDE | |
Body Breadth | 1.039 inch | |
Body Depth | 0.724 inch | |
Body Length | 2.027 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | ENEC | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for PX0587. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0587, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0587/GY | Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, ROHS COMPLIANT | Bulgin | PX0587 vs PX0587/GY |