Part Details for PX0580/48 by Bulgin
Overview of PX0580/48 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PX0580/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1140
|
Newark | Power Conn, Iec C14 Inlet, 10A/250V, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:Px Series Rohs Compliant: Yes |Bulgin Limited PX0580/48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$1.7700 | Buy Now |
DISTI #
708-2630-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
168 In Stock |
|
$1.8750 / $2.6600 | Buy Now |
DISTI #
161-PX0580/48
|
Mouser Electronics | AC Power Entry Modules FLANGE MOUNT INLET 4.8MM TAB RoHS: Compliant | 102 |
|
$1.8700 / $2.6600 | Buy Now |
DISTI #
V99:2348_20352253
|
Arrow Electronics | Conn IEC 60320 C14 Inlet M 3 POS ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1827 | Americas - 107 |
|
$1.0812 / $1.1253 | Buy Now |
DISTI #
71032489
|
RS | Power Entry Modules, AC, FLANGE MOUNT INLET 4.8MM TAB | Bulgin PX0580/48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 190 |
|
$2.8400 / $3.7900 | Buy Now |
|
Onlinecomponents.com | IEC Connector Flange Mount Inlet PX0580 Series Black 4.8mm Tab Termination EN60 320-1 Standard Sheet C14 Class I RoHS: Compliant |
195 In Stock |
|
$1.8800 / $2.7500 | Buy Now |
DISTI #
77309736
|
Verical | Conn IEC 60320 C14 Inlet M 3 POS ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 2888 |
|
$1.8605 / $1.9048 | Buy Now |
DISTI #
51589304
|
Verical | Conn IEC 60320 C14 Inlet M 3 POS ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1927 | Americas - 190 |
|
$3.6424 | Buy Now |
DISTI #
30279492
|
Verical | Conn IEC 60320 C14 Inlet M 3 POS ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1827 | Americas - 107 |
|
$1.0812 / $1.1253 | Buy Now |
DISTI #
PX0580/48
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 18 |
|
$1.7200 / $2.2200 | Buy Now |
Part Details for PX0580/48
PX0580/48 CAD Models
PX0580/48 Part Data Attributes
|
PX0580/48
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0580/48
Bulgin
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PX0580/48
This table gives cross-reference parts and alternative options found for PX0580/48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0580/48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-ABTWR150C0.0011.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABTWR150C0.0011.019 |
DF11-ABT6P150C0.0013.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABT6P150C0.0013.029 |
DF11-ABT6M150C0.0015.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABT6M150C0.0015.019 |
DF11-ABTBH150C0.0015.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABTBH150C0.0015.019 |
DF11-ABTWR150C0.0011.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABTWR150C0.0011.029 |
DF11-ABDWH150C0.0015.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABDWH150C0.0015.019 |
DF11-ABTBF150C0.0012.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABTBF150C0.0012.019 |
DF11-ABDBR150C0.0015.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABDBR150C0.0015.019 |
DF11-ABTBH150C0.0010.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABTBH150C0.0010.029 |
DF11-ABTBH150C0.0014.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/48 vs DF11-ABTBH150C0.0014.029 |