Part Details for PX0456 by Bulgin
Overview of PX0456 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4777
|
Newark | Comp Cable, 6P Mini Usb Ab Rcpt-Crim Skt, Connector Type A:Mini Usb Ab Receptacle, Connector Type B:Crimp Socket, 6 Way, Cable Length - Imperial:4.7", Cable Length - Metric:120Mm, Jacket Color:Black Rohs Compliant: Yes |Bulgin Limited PX0456 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$15.9800 / $20.5300 | Buy Now |
DISTI #
708-1632-ND
|
DigiKey | CBL ASSY USB MINI AB M- 6P 0.39' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
105 In Stock |
|
$14.9969 / $28.6900 | Buy Now |
DISTI #
167-PX0456
|
Mouser Electronics | USB Cables / IEEE 1394 Cables FRONT PANEL MOUNT W/FLYING LEAD/REAR RoHS: Compliant | 227 |
|
$14.9900 / $24.6500 | Buy Now |
DISTI #
70099090
|
RS | Connector, Mini USB Type-AB, 6-Way Crimp, Shld, 0 to +70degc Temp Rtg | Bulgin PX0456 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 100 |
|
$24.0500 / $28.9800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Data 3.055m 6 POS USB AB Type F RoHS: Compliant |
214 In Stock |
|
$16.0800 / $24.0100 | Buy Now |
DISTI #
51566040
|
Verical | Data Cable 0.108m Mini USB 2.0 Type AB to Wire to Board F-F Buccaneer RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1906 | Americas - 207 |
|
$20.6288 / $30.7169 | Buy Now |
DISTI #
84437199
|
Verical | Data Cable 0.108m Mini USB 2.0 Type AB to Wire to Board F-F Buccaneer RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$16.7720 / $21.3780 | Buy Now |
DISTI #
PX0456
|
TME | Cable, USB mini Buccaneer, USB AB mini socket,6pin plug, 108mm Min Qty: 1 | 20 |
|
$13.4200 / $21.1900 | Buy Now |
DISTI #
PX0456
|
Avnet Abacus | CABL IP68 AB MINI USB-6WAY CRIMP (Alt: PX0456) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PX0456
|
Avnet Abacus | CABL IP68 AB MINI USB-6WAY CRIMP (Alt: PX0456) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0456
PX0456 CAD Models
PX0456 Part Data Attributes
|
PX0456
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0456
Bulgin
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |