There are no models available for this part yet.
Overview of PX0418/2M00 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Telecommunications
Medical Imaging
Automotive
Price & Stock for PX0418/2M00 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71033079
|
RS | Fire Wire Buccaneer Cable Assembly | Bulgin PX0418/2M00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6900 / $48.1300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7900 / $64.8800 | Buy Now | ||
DISTI #
C1S136500002751
|
Chip1Stop | Cable Assembly Fire Wire 2m 28AWG 4 POS IEEE 1394a PL Crimp RoHS: Compliant pbFree: Yes | 11 |
|
$114.0000 | Buy Now |
CAD Models for PX0418/2M00 by Bulgin
Part Data Attributes for PX0418/2M00 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|