-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 5A, 125VAC/DC, Male, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2483
|
Newark | Industrial Circular, Plug, 6Pos, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0413/06P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$9.6000 / $18.0900 | Buy Now |
DISTI #
18M2894
|
Newark | Rear Panel Mtg Connector |Bulgin Limited PX0413/06P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $12.3300 | Buy Now |
DISTI #
708-1631-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13 In Stock |
|
$8.1941 / $13.5500 | Buy Now |
DISTI #
177-PX0413/06P
|
Mouser Electronics | Standard Circular Connector 6 POLE R/PANEL MOUNT RoHS: Compliant | 61 |
|
$8.9300 / $11.8300 | Buy Now |
DISTI #
70099104
|
RS | 400 SERIES BUCCANEER SEALED REAR PANEL MOUNT CONNECTOR PLUG 6 PIN 5 AMPS | Bulgin PX0413/06P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3600 / $11.9500 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 6 POS ST Panel Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
55 In Stock |
|
$7.8100 / $10.0800 | Buy Now |
DISTI #
77312986
|
Verical | Conn Circular PIN 6 POS ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 509 |
|
$6.1618 / $7.9254 | Buy Now |
DISTI #
51589973
|
Verical | Conn Circular PIN 6 POS ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1706 | Americas - 55 |
|
$10.5690 / $13.1040 | Buy Now |
DISTI #
77351481
|
Verical | Conn Circular PIN 6 POS ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$9.9680 / $14.3780 | Buy Now |
DISTI #
PX0413/06P
|
TME | Connector: circular, socket, male, PIN: 6, w/o contacts, IP68, 125V Min Qty: 1 | 10 |
|
$8.1300 / $11.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0413/06P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0413/06P
Bulgin
Mains Power Connector, 5A, 125VAC/DC, Male, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.823 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |