Part Details for PX0413/08S/PC (ALTERNATE: 4944421) by Bulgin
Overview of PX0413/08S/PC (ALTERNATE: 4944421) by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0413/08S/PC (ALTERNATE: 4944421)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70098973
|
RS | Connector, Circular IP68, 8, Crimp, Solder and PCB, 5 A, 125 VAC/VDC, Gold | Bulgin PX0413/08S/PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$23.9900 / $31.1500 | Buy Now |