-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 5A, 125VAC/DC, Male, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2481
|
Newark | Circular Connector, Buccaneer 400 Series, Plug, 4, Pin, Panel Mount Rohs Compliant: Yes |Bulgin Limited PX0413/04P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$7.3900 / $14.5400 | Buy Now |
DISTI #
708-2614-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$7.6479 / $15.9600 | Buy Now |
DISTI #
177-PX0413/04P
|
Mouser Electronics | Standard Circular Connector 4 POLE R/PANEL MOUNT RoHS: Compliant | 53 |
|
$7.6400 / $13.3100 | Buy Now |
DISTI #
70099103
|
RS | 400 SERIES BUCCANEER SEALED REAR PANEL MOUNT CONNECTOR PLUG 4 PIN 5 AMPS | Bulgin PX0413/04P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$8.6200 / $11.1900 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Buccaneer® RoHS: Compliant |
33 In Stock |
|
$8.3000 / $16.3200 | Buy Now |
DISTI #
PX0413/04P
|
TME | Connector: circular, socket, male, PIN: 4, w/o contacts, IP68, 125V Min Qty: 1 | 0 |
|
$6.7500 / $10.8400 | RFQ |
DISTI #
PX0413/04P
|
Avnet Abacus | 4 Position Circular Connector Receptacle, Male Pins Solder Gold (Alt: PX0413/04P) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500234703
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes | 35 |
|
$31.6000 | Buy Now |
DISTI #
C1S136500016116
|
Chip1Stop | Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 12 |
|
$10.3000 | Buy Now |
DISTI #
C1S136500126848
|
Chip1Stop | Connector Circular RoHS: Compliant | 12 |
|
$10.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0413/04P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0413/04P
Bulgin
Mains Power Connector, 5A, 125VAC/DC, Male, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.823 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |