Part Details for PX0412/03P by Bulgin
Overview of PX0412/03P by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0412/03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6770
|
Newark | Circular Connector, Buccaneer 400 Series, Plug, 3, Pin, Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0412/03P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$6.0900 / $13.2000 | Buy Now |
DISTI #
92C2463
|
Newark | Circular Connector, Plug, 3 Position, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Bulgin Limited PX0412/03P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $8.1700 | Buy Now |
DISTI #
708-1059-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
198 In Stock |
|
$7.0926 / $11.7300 | Buy Now |
DISTI #
177-PX0412/03P
|
Mouser Electronics | Standard Circular Connector 3 POLE CHAS MT PLUG RoHS: Compliant | 112 |
|
$7.0700 / $10.8600 | Buy Now |
DISTI #
70098899
|
RS | Connector Plug 3 20 to 24 AWG Crimp and Solder 8 A 250 VAC/VDC UL94V-0 | Bulgin PX0412/03P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1 |
|
$6.9700 / $11.6200 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Buccaneer 400 Series - Plug - 3 Pin - Cable Mount RoHS Compliant: Yes RoHS: Compliant |
400 On Order |
|
$6.8100 / $9.7800 | Buy Now |
DISTI #
77312693
|
Verical | Conn Circular PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 3007 |
|
$7.5294 / $7.8168 | Buy Now |
DISTI #
77580043
|
Verical | Conn Circular PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 233 |
|
$8.6176 / $12.5038 | Buy Now |
DISTI #
PX0412/03P
|
TME | Connector: circular, socket, male, PIN: 3, w/o contacts, IP68, 250V Min Qty: 1 | 233 |
|
$6.6600 / $9.3100 | Buy Now |
DISTI #
PX0412/03P
|
Avnet Abacus | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant (Alt: PX0412/03P) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0412/03P
PX0412/03P CAD Models
PX0412/03P Part Data Attributes
|
PX0412/03P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0412/03P
Bulgin
Mains Power Connector, 8A, 250VAC/DC, Male, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.783 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 8A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |