-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A, 250VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0411/02P/5560 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8755601SA | Texas Instruments | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 | |
5962-8755601RA | Texas Instruments | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | |
LP5560TMX/NOPB | Texas Instruments | Programmable single LED driver with simple single wire control and small solution size 4-DSBGA -30 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6754
|
Newark | Circular Connector Housing, Buccaneer 400 Series, Plug, 2, Pin, Cable Mount Rohs Compliant: Yes |Bul... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$7.0800 / $12.8400 | Buy Now |
DISTI #
5831-PX0411/02P/5560-ND
|
DigiKey | CONN RCPT HSG MALE 2POS INLINE Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
455 In Stock |
|
$6.3300 / $8.0300 | Buy Now |
DISTI #
708-1044-ND
|
DigiKey | CONN RCPT HSG MALE 2POS INLINE Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8763 | Buy Now |
DISTI #
177-PX0411/02P
|
Mouser Electronics | Standard Circular Connector 2 POLE IN-LINE PLUG RoHS: Compliant | 180 |
|
$8.7100 / $12.1800 | Buy Now |
DISTI #
70098884
|
RS | Cable Connector In-Line 2 Plug 5.5 to 6.0 mm Flex In-Line Body 8 A 250 | Bulgin PX0411/02P/5560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 106 |
|
$8.2100 / $10.6700 | Buy Now |
|
Future Electronics | 2 (Power) Position Receptacle Housing Free Hanging (In-Line) Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk |
100 Bulk |
|
$8.2600 / $8.6700 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
100 In Stock |
|
$8.2500 / $10.6400 | Buy Now |
DISTI #
PX0411/02P/5560
|
TME | Connector: circular, plug, male, PIN: 2, w/o contacts, for cable Min Qty: 1 | 12 |
|
$6.9700 / $10.9400 | Buy Now |
DISTI #
PX0411/02P/5560
|
Avnet Abacus | (Alt: PX0411/02P/5560) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
100 In Stock |
|
$8.2500 / $10.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0411/02P/5560
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/02P/5560
Bulgin
8A, 250VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 8A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |