Part Details for PX0411/08S/5560 by Bulgin
Results Overview of PX0411/08S/5560 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0411/08S/5560 Information
PX0411/08S/5560 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT | |
66925-560LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 120 Positions, 2.54mm (0.100in) Pitch | |
10135560-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 7 column, 19.5mm stacking height, 56contacts |
Price & Stock for PX0411/08S/5560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4564898
|
Farnell | INDUSTRIAL CIRCULAR CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 446 |
|
$11.3558 / $12.0793 | Buy Now |
DISTI #
PX0411/08S/5560-ND
|
DigiKey | CONN RCPT HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$8.2037 / $13.3600 | Buy Now |
DISTI #
167-PX0411/08S/5560
|
Mouser Electronics | Standard Circular Connector 8 POLE FLEX SKT 5.5-6.0MM BLUE RoHS: Compliant | 0 |
|
$8.0500 / $13.3600 | Order Now |
DISTI #
71033047
|
RS | 400 Series Buccaneer In-Line Flex Cable Connector | Bulgin PX0411/08S/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3600 / $11.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$8.2600 | Buy Now |
|
Onlinecomponents.com | Inline Cable Connector PX0411 Series 8 Contact Socket 5.5mm-6.0mm Cable RoHS: Compliant | 0 |
|
$8.4600 / $11.1000 | Buy Now |
DISTI #
PX0411/08S/5560
|
Avnet Abacus | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port (Alt: PX0411/08S/5560) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PX0411/08S/5560
|
Avnet Abacus | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port (Alt: PX0411/08S/5560) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0411/08S/5560
PX0411/08S/5560 CAD Models
PX0411/08S/5560 Part Data Attributes
|
PX0411/08S/5560
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/08S/5560
Bulgin
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |