Part Details for PX0410/08P/5560 by Bulgin
Overview of PX0410/08P/5560 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT |
Price & Stock for PX0410/08P/5560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2777
|
Newark | Circular Conn, Plug, 8Pos, Crimp/Solder Rohs Compliant: Yes |Bulgin Limited PX0410/08P/5560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$7.2800 / $11.1300 | Buy Now |
DISTI #
PX0410/08P/5560-ND
|
DigiKey | CONN PLUG HSG MALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
80 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
177-PX0410/08P/5560
|
Mouser Electronics | Standard Circular Connector 8 POLE FLEX PLUG 5.5-6.0MM BLUE RoHS: Compliant | 21 |
|
$9.0500 / $13.7300 | Buy Now |
DISTI #
71032948
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/08P/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 / $13.7300 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PX0410 Series 8 Contact Plug 5.5mm-6.0mm Cable RoHS: Compliant | 0 |
|
$8.1200 / $10.6600 | Buy Now |
DISTI #
77338022
|
Verical | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 120 |
|
$7.3971 / $11.9403 | Buy Now |
DISTI #
PX0410/08P/5560
|
Avnet Abacus | (Alt: PX0410/08P/5560) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500019496
|
Chip1Stop | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 120 |
|
$6.9800 / $11.1000 | Buy Now |
Part Details for PX0410/08P/5560
PX0410/08P/5560 CAD Models
PX0410/08P/5560 Part Data Attributes
|
PX0410/08P/5560
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/08P/5560
Bulgin
5A, 125VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |