-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A, 125VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-651KLB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-651KLD | Coilcraft Inc | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-651 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2756
|
Newark | Circular Connector, Plug, 6Pos, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0410/06P/6065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$8.4100 / $13.2300 | Buy Now |
DISTI #
708-2604-ND
|
DigiKey | CONN PLUG HSG MALE 6POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
75 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
177-PX0410/06P/6065
|
Mouser Electronics | Standard Circular Connector 6 POLE FLEX PLUG 6.0-6.5MM WHITE RoHS: Compliant | 457 |
|
$7.7900 / $11.9500 | Buy Now |
DISTI #
V99:2348_20351678
|
Arrow Electronics | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1618 | Americas - 8 |
|
$1.9526 / $4.1534 | Buy Now |
DISTI #
71032935
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/06P/6065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6800 / $12.5700 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
3011 In Stock |
|
$7.5400 / $11.2800 | Buy Now |
DISTI #
65675770
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 3007 |
|
$8.1900 / $8.8400 | Buy Now |
DISTI #
77349033
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 241 |
|
$8.6240 / $12.1380 | Buy Now |
DISTI #
28992818
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1618 | Americas - 8 |
|
$1.9526 / $2.0775 | Buy Now |
DISTI #
PX0410/06P/6065
|
TME | Connector: circular, plug, male, PIN: 6, w/o contacts, for cable Min Qty: 1 | 241 |
|
$6.9000 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0410/06P/6065
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/06P/6065
Bulgin
5A, 125VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |