Part Details for PX0410/04P/5055 by Bulgin
Overview of PX0410/04P/5055 by Bulgin
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA112P50/55210EV1Z | Renesas Electronics Corporation | Ultra-Low Power Broadband 8- to 14-Bit Data Acquisition Kit |
Price & Stock for PX0410/04P/5055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6680
|
Newark | Circular Conn, Plug, 4Pos, Cable Rohs Compliant: Yes |Bulgin Limited PX0410/04P/5055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$9.1100 / $14.7500 | Buy Now |
DISTI #
708-2601-ND
|
DigiKey | CONN PLUG HSG MALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
177-PX0410/04P/5055
|
Mouser Electronics | Standard Circular Connector 4 POLE FLEX PLUG 5.0-5.5MM YELLOW RoHS: Compliant | 57 |
|
$8.3000 / $12.8300 | Buy Now |
DISTI #
71032920
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/04P/5055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 60 |
|
$10.0200 / $13.0200 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer® RoHS: Compliant |
71 In Stock |
|
$8.0200 / $12.4900 | Buy Now |
DISTI #
77310045
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 473 |
|
$7.2899 / $8.3284 | Buy Now |
DISTI #
76873823
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 60 |
|
$11.4790 / $16.2370 | Buy Now |
DISTI #
16974573
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$9.0900 | Buy Now |
DISTI #
PX0410/04P/5055
|
TME | Connector: circular, plug, male, PIN: 4, w/o contacts, for cable Min Qty: 1 | 0 |
|
$11.2900 / $14.1200 | RFQ |
DISTI #
PX0410/04P/5055
|
IBS Electronics | Circular Conn, Plug, 4Pos, Cable Rohs Compliant: Yes Bulgin Limited PX0410/04P/5055 Min Qty: 92 Package Multiple: 1 | 10 |
|
$9.4510 | Buy Now |
Part Details for PX0410/04P/5055
PX0410/04P/5055 CAD Models
PX0410/04P/5055 Part Data Attributes
|
PX0410/04P/5055
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/04P/5055
Bulgin
5A, 125VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |