There are no models available for this part yet.
Overview of PX0410/03S/3540 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PX0410/03S/3540 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M2740
|
Newark | Flex 3 Pole Skt |Bulgin Limited PX0410/03S/3540 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 | Buy Now | |
DISTI #
PX0410/03S/3540-ND
|
DigiKey | CONN PLG HSG FMALE 3POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1988 | Buy Now | |
DISTI #
167-PX0410/03S/3540
|
Mouser Electronics | Standard Circular Connector 3 POLE FLEX SKT 3.5-4.0MM GREY RoHS: Compliant | 0 |
|
$9.8900 / $12.4100 | Order Now | |
DISTI #
71032913
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/03S/3540 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 / $11.4200 | RFQ | |
Onlinecomponents.com | Flex Cable Connector PX0410 Series 3 Contact Socket 3.5mm-4.0mm Cable RoHS: Compliant |
20 Partner Stock |
|
$8.1900 / $10.8400 | Buy Now | ||
DISTI #
71797781
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$13.3600 | Buy Now | |
DISTI #
PX0410/03S/3540
|
IBS Electronics | Standard Circular Connector 3 POLE FLEX SKT 3.5-4.0MM GREY Min Qty: 5 Package Multiple: 1 | 20 |
|
$8.7360 / $13.8840 | Buy Now | |
Master Electronics | Flex Cable Connector PX0410 Series 3 Contact Socket 3.5mm-4.0mm Cable RoHS: Compliant |
20 Partner Stock |
|
$8.1900 / $10.8400 | Buy Now |
CAD Models for PX0410/03S/3540 by Bulgin
Part Data Attributes for PX0410/03S/3540 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: VDE
|
Body Depth
|
1.811 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mains Connector Rating
|
8A, 250VAC/DC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|