Part Details for PX0410/12P/5055 by Bulgin
Overview of PX0410/12P/5055 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. |
Price & Stock for PX0410/12P/5055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H8811
|
Newark | Flex 12 Pole Plug |Bulgin Limited PX0410/12P/5055 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 | Buy Now |
DISTI #
PX0410/12P/5055-ND
|
DigiKey | CONN PLG HSG MALE 12POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1988 | Buy Now |
DISTI #
177-PX0410/12P/5055
|
Mouser Electronics | Standard Circular Connector 12 POLE FLEX PLUG 5.0-5.5MM YELLOW RoHS: Compliant | 25 |
|
$9.5800 / $13.6800 | Buy Now |
DISTI #
71032972
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/12P/5055 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 / $11.4200 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PX0410 Series 12 Contact Plug 5.0mm-5.5mm Cable RoHS: Compliant | 0 |
|
$8.1900 / $10.8400 | Buy Now |
Part Details for PX0410/12P/5055
PX0410/12P/5055 CAD Models
PX0410/12P/5055 Part Data Attributes
|
PX0410/12P/5055
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/12P/5055
Bulgin
1A, 50VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |