-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4550-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / | |
14550R-500 | Renesas Electronics Corporation | Open systems IP Communication and Control Processor for LON and BACnet Control Networks | |
2SC4550(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2440
|
Newark | Circular Connector, Receptacle, 6 Position, Cable, Connector Type:Circular Industrial, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0410/06S/4550 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $10.8200 | Buy Now |
DISTI #
708-1040-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
122 In Stock |
|
$7.7812 / $16.1000 | Buy Now |
DISTI #
167-PX0410/06S
|
Mouser Electronics | Standard Circular Connector 6 POLE FLEX SKT RoHS: Compliant | 106 |
|
$7.7800 / $12.7300 | Buy Now |
DISTI #
V99:2348_20351687
|
Arrow Electronics | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1825 | Americas - 3 |
|
$0.2205 / $1.1591 | Buy Now |
DISTI #
70098880
|
RS | Connector Cable Socket 6 46 mm (Max.) 5 A 125 V AC/DC 5 Milliohms (Max.) | Bulgin PX0410/06S/4550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$8.9500 / $11.6300 | Buy Now |
|
Onlinecomponents.com | Circular Connector - IP68 - Buccaneer 400 Series - Cable Mount Receptacle - 6 Contacts. RoHS: Compliant |
115 In Stock |
|
$8.5700 / $11.1600 | Buy Now |
DISTI #
77310038
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1484 |
|
$7.1540 / $8.1900 | Buy Now |
DISTI #
84025506
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2148 | Americas - 115 |
|
$11.3750 / $14.5080 | Buy Now |
DISTI #
26049453
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$6.1061 | Buy Now |
|
Quest Components | 5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET | 4 |
|
$9.3393 / $12.4524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0410/06S/4550
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/06S/4550
Bulgin
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |