-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A, 250VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0410/03S/5560 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT | |
66925-560LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 120 Positions, 2.54mm (0.100in) Pitch | |
10135560-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 7 column, 19.5mm stacking height, 56contacts |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6746
|
Newark | Circular Connector Housing, Buccaneer 400 Series, Receptacle, 3, Socket, Cable Mount Rohs Compliant:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$8.3200 / $14.6500 | Buy Now |
DISTI #
92C2436
|
Newark | Circular Connector, Receptacle, 3 Position, Cable, Connector Type:Circular Industrial, Product Ran... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$8.7400 / $13.7400 | Buy Now |
DISTI #
708-1038-ND
|
DigiKey | CONN PLG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
248 In Stock |
|
$8.1803 / $13.3200 | Buy Now |
DISTI #
167-PX0410/03S
|
Mouser Electronics | Standard Circular Connector 3 POLE FLEX SKT RoHS: Compliant | 1076 |
|
$8.0300 / $13.0800 | Buy Now |
DISTI #
V99:2348_20351818
|
Arrow Electronics | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2111 | Americas - 308 |
|
$8.1480 | Buy Now |
DISTI #
70098878
|
RS | Buccaneer Series 3 Pole Cable Mount Connector Female Contacts | Bulgin PX0410/03S/5560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 98 |
|
$9.9000 / $12.8600 | Buy Now |
|
Future Electronics | 3 (Power) Position Receptacle Housing Free Hanging (In-Line) Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Kit |
71 Kit |
|
$7.9900 / $8.3900 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
181 In Stock 100 On Order |
|
$7.7200 / $12.3600 | Buy Now |
DISTI #
87456239
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2436 | Americas - 1016 |
|
$9.2960 | Buy Now |
DISTI #
87343027
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 520 |
|
$15.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0410/03S/5560
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/03S/5560
Bulgin
8A, 250VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 8A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |