Part Details for PX0410/02S/5055 by Bulgin
Overview of PX0410/02S/5055 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA112P50/55210EV1Z | Renesas Electronics Corporation | Ultra-Low Power Broadband 8- to 14-Bit Data Acquisition Kit | |
ISLA214P50-55210EV1Z | Renesas Electronics Corporation | Ultra-High Performance Broadband 12- to 16-Bit Data Acquisition Pkit |
Price & Stock for PX0410/02S/5055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2773
|
Newark | Circular Conn, Plug, 2Pos, Crimp/Solder Rohs Compliant: Yes |Bulgin Limited PX0410/02S/5055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$7.2300 / $11.0500 | Buy Now |
DISTI #
PX0410/02S/5055-ND
|
DigiKey | CONN PLG HSG FMALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
109 In Stock |
|
$7.7812 / $16.1000 | Buy Now |
DISTI #
167-PX0410/02S/5055
|
Mouser Electronics | Standard Circular Connector 2 POLE FLEX SKT 5.0-5.5MM YELLOW RoHS: Compliant | 132 |
|
$7.7800 / $16.1000 | Buy Now |
DISTI #
71032903
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/02S/5055 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 / $13.7300 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 2 POS ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant | 0 |
|
$8.8400 / $12.8800 | Buy Now |
DISTI #
PX0410/02S/5055
|
TME | Connector: circular, plug, female, PIN: 2, w/o contacts, for cable Min Qty: 1 | 0 |
|
$9.1400 / $14.5000 | RFQ |
DISTI #
PX0410/02S/5055
|
Avnet Abacus | (Alt: PX0410/02S/5055) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PX0410/02S/5055
|
Avnet Abacus | (Alt: PX0410/02S/5055) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0410/02S/5055
PX0410/02S/5055 CAD Models
PX0410/02S/5055 Part Data Attributes
|
PX0410/02S/5055
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/02S/5055
Bulgin
8A, 250VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 8A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for PX0410/02S/5055
This table gives cross-reference parts and alternative options found for PX0410/02S/5055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0410/02S/5055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0410/02S5055 | Mains Power Connector, 8A, 250VAC/DC, Female, Crimp/Solder Terminal, Socket | Bulgin | PX0410/02S/5055 vs PX0410/02S5055 |