Part Details for PX0101P02GY by Bulgin
Overview of PX0101P02GY by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0101P02GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4179
|
Newark | Automotive Conn, Rcpt, 2Pos, 13A, 250Vdc, Product Range:Px0 Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:2Contacts, Automotive Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0101P02GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 478 |
|
$0.4340 | Buy Now |
DISTI #
30AJ6921
|
Newark | Automotive Conn, Rcpt, 2Pos, 13A, 250Vdc Rohs Compliant: Yes |Bulgin Limited PX0101P02GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $1.2900 | Buy Now |
DISTI #
708-PX0101P02GY-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
260 In Stock |
|
$0.6883 / $1.3800 | Buy Now |
DISTI #
167-PX0101P02GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Pin Fem Hsg Grey Rec Conn RoHS: Compliant | 450 |
|
$0.6860 / $1.3500 | Buy Now |
DISTI #
72204732
|
RS | Connector,2 Pin Female Housing Grey Rectangular | Bulgin PX0101P02GY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.5800 | RFQ |
|
Onlinecomponents.com | 2 Contacts Female Standard Rectangular Grey Connector | 0 |
|
$0.5450 / $0.9260 | Buy Now |
DISTI #
68029526
|
Verical | Conn Rectangular PIN 2 POS Crimp ST Cable Mount Min Qty: 116 Package Multiple: 1 | Americas - 478 |
|
$0.6803 / $0.7087 | Buy Now |
DISTI #
77794081
|
Verical | Conn Rectangular PIN 2 POS Crimp ST Cable Mount Min Qty: 63 Package Multiple: 1 | Americas - 111 |
|
$1.2903 / $1.3333 | Buy Now |
DISTI #
PX0101P02GY
|
TME | Connector: wire-wire, PX0, male, plug, for cable, PIN: 2, grey, IP68 Min Qty: 1 | 111 |
|
$0.6240 / $0.9800 | Buy Now |
DISTI #
3652299
|
element14 Asia-Pacific | AUTOMOTIVE CONN, RCPT, 2POS, 13A, 250VDC RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$1.0686 / $1.3192 | Buy Now |