Datasheets
PX-721-HDJ-HCBA-65M5360000 by: Vectron International

LVDS Output Clock Oscillator, 65.536MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6

Part Details for PX-721-HDJ-HCBA-65M5360000 by Vectron International

Overview of PX-721-HDJ-HCBA-65M5360000 by Vectron International

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for PX-721-HDJ-HCBA-65M5360000

PX-721-HDJ-HCBA-65M5360000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PX-721-HDJ-HCBA-65M5360000 Part Data Attributes

PX-721-HDJ-HCBA-65M5360000 Vectron International
Buy Now Datasheet
Compare Parts:
PX-721-HDJ-HCBA-65M5360000 Vectron International LVDS Output Clock Oscillator, 65.536MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL
Package Description ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 32%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 65.536 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Physical Dimension 7.0mm x 5.0mm x 1.62mm
Rise Time-Max 0.35 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for PX-721-HDJ-HCBA-65M5360000

This table gives cross-reference parts and alternative options found for PX-721-HDJ-HCBA-65M5360000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-HDJ-HCBA-65M5360000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PX-721-HDE-HCBA-65M5360000 LVDS Output Clock Oscillator, 65.536MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International PX-721-HDJ-HCBA-65M5360000 vs PX-721-HDE-HCBA-65M5360000
PX-721-HDT-HCBA-65M5360000 LVDS Output Clock Oscillator, 65.536MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International PX-721-HDJ-HCBA-65M5360000 vs PX-721-HDT-HCBA-65M5360000

PX-721-HDJ-HCBA-65M5360000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX-721-HDJ-HCBA-65M5360000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX-721-HDJ-HCBA-65M536000... by Vectron International

Select Manufacturer
Which Manufacturer of PX-721-HDJ-HCBA-65M536000... would you like to use for your alert(s)?
  • Please alert me when PX-721-HDJ-HCBA-65M536000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX-721-HDJ-HCBA-65M536000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX-721-HDJ-HCBA-65M536000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX-721-HDJ-HCBA-65M536000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX-721-HDJ-HCBA-65M536000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX-721-HDJ-HCBA-65M5360000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: