PX-721-HAE-FCBA-20M8286000
Vectron International
Description: LVCMOS Output Clock Oscillator, 20.8286MHz Nom

Overview of PX-721-HAE-FCBA-20M8286000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R7FS5D97C3A01CFC#BA0 Renesas Electronics Corporation 120 MHz Arm® Cortex®-M4 CPU
R7FS5D97E3A01CFC#BA0 Renesas Electronics Corporation 120 MHz Arm® Cortex®-M4 CPU

CAD Models for PX-721-HAE-FCBA-20M8286000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX-721-HAE-FCBA-20M8286000 by Vectron International

PX-721-HAE-FCBA-20M8286000
Vectron International
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
1.2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20.8286 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.62mm
Rise Time-Max
1.2 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. PX-721-HAE-FCBA-20M8286000
    Vectron International
    LVCMOS Output Clock Oscillator, 20.8286MHz Nom
    VS

Related Parts for PX-721-HAE-FCBA-20M8286000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX-721-HAE-FCBA-20M8286000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX-721-HAE-FCBA-20M828600... by Vectron International

Select Manufacturer
Which Manufacturer of PX-721-HAE-FCBA-20M828600... would you like to use for your alert(s)?
  • Please alert me when PX-721-HAE-FCBA-20M828600... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX-721-HAE-FCBA-20M828600... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX-721-HAE-FCBA-20M828600... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX-721-HAE-FCBA-20M828600... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX-721-HAE-FCBA-20M828600....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX-721-HAE-FCBA-20M8286000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: