Part Details for PX-7002-EBC-FKAB-66MHZ by Microchip Technology Inc
Results Overview of PX-7002-EBC-FKAB-66MHZ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX-7002-EBC-FKAB-66MHZ Information
PX-7002-EBC-FKAB-66MHZ by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMJ320C50GFAM66 | Texas Instruments | 16-BIT, 66MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141 | |
SCAN921224SLC/NOPB | Texas Instruments | 20 MHz-66MHz 10-Bit Deserializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 85 | |
5962-9455804QXA | Texas Instruments | 16-BIT, 66MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141 |
Price & Stock for PX-7002-EBC-FKAB-66MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PX-7002-EBC-FKAB-66MHZ
|
Microchip Technology Inc | PX-7002-EBC-FKAB-66MHZ, Projected EOL: 2049-11-17 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now |