Part Details for PX-5072-EBT-FXAB-1M00000000 by Microsemi Corporation
Overview of PX-5072-EBT-FXAB-1M00000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADP5072ACBZ-R7 | Analog Devices | uPMU V+/V- sw reg for bip | |
ADIS16507-2/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS |
Part Details for PX-5072-EBT-FXAB-1M00000000
PX-5072-EBT-FXAB-1M00000000 CAD Models
PX-5072-EBT-FXAB-1M00000000 Part Data Attributes
|
PX-5072-EBT-FXAB-1M00000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-5072-EBT-FXAB-1M00000000
Microsemi Corporation
TTL Output Clock Oscillator, 1MHz Nom, J-LEADED, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | J-LEADED, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 14.2mm x 9.13mm x 4.77mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |